- Home ›
- All Products›
- 72PMR100KLFTB
72PMR100KLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% SINGLE TURN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% SINGLE TURN
Search Keywords: 72PMR100KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72PMR100KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$1.40
600
$1.05
900
$0.98
1,200 +
$0.96
Click for Quote
Log in
to unlock special pricing