- Home ›
- All Products›
- 7283R10KL.25
BI Technologies/TT Electronics
7283R10KL.25
Precision Potentiometers 10K 5% 7/8 WW MULTITURN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Precision Potentiometers 10K 5% 7/8 WW MULTITURN
Search Keywords: 7283R10KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7283R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 7283R10KL.25 RoHS compliant?
Yes, 7283R10KL.25 is RoHS compliant.
What is the lead time for 7283R10KL.25?
The standard lead time for 7283R10KL.25 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$84.60
5
$69.80
10
$67.61
30
$65.47
50
$65.14
100
$64.82
250 +
$64.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT