- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7221R10KL.25
7221R10KL.25
BI Technologies/TT Electronics
RES Wirewound 10KOhm 3% 2W 10Turn 22.2mm Thru-Hole
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RES Wirewound 10KOhm 3% 2W 10Turn 22.2mm Thru-Hole
Search Keywords: 7221R10KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7221R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$263.72
3
$236.11
5
$228.90
8
$226.63
10 +
$224.39
Click for Quote
Log in
to unlock special pricing