- Home ›
- All Products›
- 68XR200KLFTB
68XR200KLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1/2W 200K Ohms 10% MULTI TURN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Resistors - Through Hole 1/2W 200K Ohms 10% MULTI TURN
Search Keywords: 68XR200KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68XR200KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
225
$1.56
450
$1.17
675
$1.09
900 +
$1.07
Click for Quote
Log in
to unlock special pricing