- Home ›
- All Products›
- 68WFR50KLFAP
68WFR50KLFAP
BI Technologies/TT Electronics
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm
Search Keywords: 68WFR50KLFAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68WFR50KLFAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
MOQ for In Stock Qty:
77
MOQ for out of Stock Qty:
77
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.60
50
$1.58
100
$1.55
250
$1.53
500
$1.14
750
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing