- Home ›
- All Products›
- 66XR1MEG
Available Replacements
ROHs Equivalent
BI Technologies/TT Electronics
66XR1MEG
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: 66XR1MEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:66XR1MEG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 66XR1MEG RoHS compliant?
No, 66XR1MEG is not RoHS compliant.
What is the lead time for 66XR1MEG?
The standard lead time for 66XR1MEG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/30/26