- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 628A330TR4
628A330TR4
BI Technologies/TT Electronics
Res Thick Film NET 33 Ohm 2% 1.28W ±250ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 33 Ohm 2% 1.28W ±250ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R
Search Keywords: 628A330TR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:628A330TR4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210010
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.28 W
-
Power Rating per Resistor:0.32 W
-
Resistance Value:33 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,458
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.920
25
$1.820
100
$0.931
500
$0.470
1,000
$0.450
5,000
$0.420
10,000
$0.400
30,000 +
$0.380
Click for Quote
Log in
to unlock special pricing