- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6187R2KL1.0
6187R2KL1.0
BI Technologies/TT Electronics
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Search Keywords: 6187R2KL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6187R2KL1.0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:36.4 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$23.95
5
$23.59
10
$23.24
18
$22.89
35
$17.66
53
$16.32
70 +
$15.99
Click for Quote
Log in
to unlock special pricing