- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 25PR20LF
25PR20LF
BI Technologies/TT Electronics
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Search Keywords: 25PR20LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:25PR20LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:20 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.86 x 6.86 x 4.83 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$1.6400
100
$1.3000
250
$1.1300
500
$1.0600
1,000
$1.0200
1,500
$0.9823
2,000 +
$0.9731
Click for Quote
Log in
to unlock special pricing