- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM78-20151LFTR
HM78-20151LFTR
TT Electronics/BI Magnetics
Shielded SMD Inductors - 150uH ±20% - 0.42A - DCR: 0.73 Ohms - +125°C - RoHS - 7.4 x 7.4mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shielded SMD Inductors - 150uH ±20% - 0.42A - DCR: 0.73 Ohms - +125°C - RoHS - 7.4 x 7.4mm - Tape&Reel
Search Keywords: HM7820151LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM78-20151LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$1.2500
3,000
$0.4156
12,000 +
$0.3506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments