- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM78-20100LFTR13
HM78-20100LFTR13
TT Electronics/BI Magnetics
Shielded SMD Inductors - 10uH ±20% - 1.65A - DCR: 0.055 Ohms - +125°C - RoHS - 7.4 x 7.4mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shielded SMD Inductors - 10uH ±20% - 1.65A - DCR: 0.055 Ohms - +125°C - RoHS - 7.4 x 7.4mm - Tape&Reel
Search Keywords: HM7820100LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM78-20100LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.710
1,000
$0.670
2,000
$0.630
4,000
$0.610
10,000
$0.408
12,000 +
$0.327
Click for Quote
Log in
to unlock special pricing