- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM73-5015R5LFTR13
HM73-5015R5LFTR13
TT Electronics/BI Magnetics
Sielded SMD Inductor - 14 uH ±20% - 5.5A - DCR: 13.2 mOhm - +155°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sielded SMD Inductor - 14 uH ±20% - 5.5A - DCR: 13.2 mOhm - +155°C - RoHS - Tape&Reel
Search Keywords: HM735015R5LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM73-5015R5LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$4.33
500
$2.34
1,000
$2.22
2,000
$0.91
5,000
$0.87
10,500 +
$0.66
Click for Quote
Log in
to unlock special pricing