- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM73-403R3LFTR13
HM73-403R3LFTR13
TT Electronics/BI Magnetics
Sielded SMD Inductor - 0.4 uH ±20% - 40A - DCR: 1 mOhm - +155°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sielded SMD Inductor - 0.4 uH ±20% - 40A - DCR: 1 mOhm - +155°C - RoHS - Tape&Reel
Search Keywords: HM73403R3LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM73-403R3LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$3.01
600
$1.62
1,200
$1.54
2,400
$1.30
5,100
$1.23
10,800 +
$0.89
Click for Quote
Log in
to unlock special pricing