- Home ›
- All Products›
- HM72L-10402R2LFTR
HM72L-10402R2LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.36 uH ±20% - 35A - DCR: 0.85 mOhms - +125°C - RoHS - 1040 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.36 uH ±20% - 35A - DCR: 0.85 mOhms - +125°C - RoHS - 1040 - Tape&Reel
Search Keywords: HM72L10402R2LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM72L-10402R2LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
800
$0.740
1,600
$0.387
3,200
$0.368
6,400
$0.350
10,400
$0.332
14,400 +
$0.244
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments