- Home ›
- All Products›
- HM72L-0624R47LFTR
HM72L-0624R47LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 6.8 uH ±20% - 7A - DCR: 72.5 mOhms - SRF: 16 MHz - +125°C - RoHS - 0624 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 6.8 uH ±20% - 7A - DCR: 72.5 mOhms - SRF: 16 MHz - +125°C - RoHS - 0624 - Tape&Reel
Search Keywords: HM72L0624R47LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM72L-0624R47LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.320
2,000
$0.167
4,000
$0.159
8,000
$0.151
10,000
$0.144
12,000 +
$0.118
Click for Quote
Log in
to unlock special pricing