- Home ›
- All Products›
- HM72L-04121R5LFTR
HM72L-04121R5LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.47 uH ±20% - 6A - DCR: 19 mOhms - +125°C - RoHS - 0412 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.47 uH ±20% - 6A - DCR: 19 mOhms - +125°C - RoHS - 0412 - Tape&Reel
Search Keywords: HM72L04121R5LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM72L-04121R5LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.680
4,500
$0.650
9,000
$0.344
13,500
$0.242
18,000 +
$0.237
Click for Quote
Log in
to unlock special pricing