- Home ›
- All Products›
- HM71-50150LFTR
HM71-50150LFTR
TT Electronics/BI Magnetics
Fixed Inductors 15uH 20% HI PERFORMNCE SM IND
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Inductors 15uH 20% HI PERFORMNCE SM IND
Search Keywords: HM7150150LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM71-50150LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
350
$1.68
700
$0.88
1,400
$0.84
2,800
$0.79
5,250
$0.75
10,500 +
$0.60
Click for Quote
Log in
to unlock special pricing