- Home ›
- All Products›
- HM71-30221LFTR
HM71-30221LFTR
TT Electronics/BI Magnetics
Fixed Inductors 220uH 20% HI PERFORMNCE SM IND
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Inductors 220uH 20% HI PERFORMNCE SM IND
Search Keywords: HM7130221LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM71-30221LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$1.87
1,000
$1.01
2,000
$0.96
4,000
$0.73
5,000
$0.70
10,000
$0.66
12,000 +
$0.53
Click for Quote
Log in
to unlock special pricing