- Home ›
- All Products›
- HM67-B510LFTR13
HM67-B510LFTR13
TT Electronics/BI Magnetics
Common Mode Chokes Dual 51uH 100kHz 500mA 100mOhm DCR SMD Embossed T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 51uH 100kHz 500mA 100mOhm DCR SMD Embossed T/R
Search Keywords: HM67B510LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM67-B510LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$3.67
600
$2.26
900
$1.79
1,200 +
$1.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments