- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM66-80100LFTR13
HM66-80100LFTR13
TT Electronics/BI Magnetics
Shieldeed SMD Inductors - 10 uH ±20% - 4.4A - DCR: 0.035 Ohms - ±125°C - RoHS - 10.0 x 10.2mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shieldeed SMD Inductors - 10 uH ±20% - 4.4A - DCR: 0.035 Ohms - ±125°C - RoHS - 10.0 x 10.2mm - Tape&Reel
Search Keywords: HM6680100LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM66-80100LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
800
$0.960
1,600
$0.520
3,200
$0.494
6,400
$0.356
10,400
$0.338
14,400 +
$0.277
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments