- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM66-60820LFTR13
HM66-60820LFTR13
TT Electronics/BI Magnetics
Shieldeed SMD Inductors - 82 uH ±20% - 0.6A - DCR: 0.39 Ohms - ±125°C - RoHS - 6.7 x 6.7mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shieldeed SMD Inductors - 82 uH ±20% - 0.6A - DCR: 0.39 Ohms - ±125°C - RoHS - 6.7 x 6.7mm - Tape&Reel
Search Keywords: HM6660820LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM66-60820LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,500
$0.660
3,000
$0.610
6,000
$0.580
12,000
$0.560
18,000 +
$0.336
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments