- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM66-50120LFTR13
HM66-50120LFTR13
TT Electronics/BI Magnetics
Shieldeed SMD Inductors - 12 uH ±20% - 1.2A - DCR: 0.076 Ohms - ±125°C - RoHS - 5.7 x 5.7mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Shieldeed SMD Inductors - 12 uH ±20% - 1.2A - DCR: 0.076 Ohms - ±125°C - RoHS - 5.7 x 5.7mm - Tape&Reel
Search Keywords: HM6650120LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM66-50120LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$0.66
4,000
$0.61
8,000
$0.58
16,000 +
$0.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments