- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA79M-20150LFTR
HA79M-20150LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 15uH ±20% - 1.3A - DCR: 0.098 Ohms - +155°C - RoHS - AEC-Q200 - 5.2 x 5.8mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 15uH ±20% - 1.3A - DCR: 0.098 Ohms - +155°C - RoHS - AEC-Q200 - 5.2 x 5.8mm - Tape&Reel
Search Keywords: HA79M20150LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA79M-20150LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,500
$0.156
3,000
$0.145
6,000
$0.136
12,000
$0.133
18,000 +
$0.126
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments