- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-1770820LFTR
HA72L-1770820LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 82uH ±20% - 5.4A - DCR: 91.7 mOhm - SRF: 4.8 MHz - +155°C - AEC-Q200 - RoHS - 1770
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 82uH ±20% - 5.4A - DCR: 91.7 mOhm - SRF: 4.8 MHz - +155°C - AEC-Q200 - RoHS - 1770
Search Keywords: HA72L1770820LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-1770820LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
150
$4.05
300
$3.78
600
$3.54
1,200
$3.46
5,100
$2.91
10,800 +
$2.13
Click for Quote
Log in
to unlock special pricing