- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-10502R2LFTR
HA72L-10502R2LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 2.2uH ±20% - 20A - DCR: 4.6 mOhm - SRF: 26 MHz - +155°C - AEC-Q200 - RoHS - 1050
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 2.2uH ±20% - 20A - DCR: 4.6 mOhm - SRF: 26 MHz - +155°C - AEC-Q200 - RoHS - 1050
Search Keywords: HA72L10502R2LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-10502R2LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.810
1,000
$0.760
2,000
$0.710
4,000
$0.690
10,000
$0.580
12,000 +
$0.427
Click for Quote
Log in
to unlock special pricing