- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-0530100LFTR
HA72L-0530100LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 10uH ±20% - 3.5A - DCR: 125 mOhm - SRF: 13 MHz - +155°C - AEC-Q200 - RoHS - 0530
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 10uH ±20% - 3.5A - DCR: 125 mOhm - SRF: 13 MHz - +155°C - AEC-Q200 - RoHS - 0530
Search Keywords: HA72L0530100LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-0530100LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.930
1,000
$0.920
1,500
$0.910
2,000
$0.900
4,000
$0.550
10,000
$0.520
12,000 +
$0.305
Click for Quote
Log in
to unlock special pricing