- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HA55-3023130LF
HA55-3023130LF
TT Electronics/BI Magnetics
Power Inductor - 13 uH - 37 Amps - PC Pins - -40°C to +155°C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 13 uH - 37 Amps - PC Pins - -40°C to +155°C
Search Keywords: HA553023130LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA55-3023130LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
108
$14.38
432
$7.79
1,000
$7.40
5,076 +
$6.73
Click for Quote
Log in
to unlock special pricing