- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA42A-20004LFTR
HA42A-20004LFTR
TT Electronics/BI Magnetics
SMD Gate Drive Transformer - 1:1 Ratio - 1667uH Primary - DCR: 350 mOhms - -40°C to +125°C - AECQ-200 - RoHS - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Gate Drive Transformer - 1:1 Ratio - 1667uH Primary - DCR: 350 mOhms - -40°C to +125°C - AECQ-200 - RoHS - Tape&Reel
Search Keywords: HA42A20004LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA42A-20004LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850431990
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$2.762
1,000
$2.734
1,500
$2.707
2,000
$2.680
3,000
$1.253
12,000 +
$1.044
Click for Quote
Log in
to unlock special pricing