- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- D83A
4 Diode Array - Isolated - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 8 Pin SIP Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 Diode Array - Isolated - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 8 Pin SIP Through Hole
Search Keywords: D83A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:D83A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540890040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/5/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$13.28
25
$12.62
100
$11.99
250
$11.39
500
$6.03
750
$4.24
1,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments