- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- D65A
8 Diode Array - Dual Termination Common Anode - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 6 Pin SIP Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 Diode Array - Dual Termination Common Anode - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 6 Pin SIP Through Hole
Search Keywords: D65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:D65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540890040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
400
$1.760
600
$1.320
800
$1.173
1,000 +
$1.150
Click for Quote
Log in
to unlock special pricing