- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- D51C
4 Diode Array - Bussed Common Cathode - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 5 Pin SIP Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4 Diode Array - Bussed Common Cathode - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 5 Pin SIP Through Hole
Search Keywords: D51C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:D51C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540890040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for In Stock Qty:
74
MOQ for out of Stock Qty:
74
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
74
$1.434
250
$1.362
600
$1.022
800
$0.908
1,000 +
$0.890
Click for Quote
Log in
to unlock special pricing