- Home ›
- All Products›
- 3-651-15 DR
Description
+
Side Cutter Cutting type: without Bevel Medium-hard wire ¸: 0.8 mm Soft wire, ¸: 1.5 mm
Search Keywords: 365115DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bernstein
-
Part No:3-651-15 DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$61.96
6
$59.48
23
$57.10
58
$54.82
190 +
$52.62
Click for Quote
Log in
to unlock special pricing