- Home ›
- All Products›
- XH2S451131210
Belden
XH2S451131210
ENCL ASSY 45U X 30W X 48D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ENCL ASSY 45U X 30W X 48D
Search Keywords: XH2S451131210
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | XH2S451131210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is XH2S451131210 RoHS compliant?
Yes, XH2S451131210 is RoHS compliant.
What is the lead time for XH2S451131210?
The standard lead time for XH2S451131210 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$3,945.79
3
$3,843.31
5 +
$3,794.03
Click for Quote
Log in
to unlock special pricing