- Home ›
- All Products›
- TF-SLD-048-RR5N
TF-SLD-048-RR5N
Belden
Res Thick Film 0603 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: TFSLD048RR5N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:TF-SLD-048-RR5N
-
Alias/AKA:TF-SLD-048-RR5-BLK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,640
$1.86
2,000
$1.74
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing