- Home ›
- All Products›
- SR200-IVY/MATTE-961
SR200-IVY/MATTE-961
Belden
Res Thick Film 0603 113K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 113K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: SR200IVYMATTE961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SR200-IVY/MATTE-961
-
Alias/AKA:SR200IV
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
96
$4.27
2,000
$4.01
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing