- Home ›
- All Products›
- SR075WH
SR075WH
Belden
Res Thick Film 0603 10.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 10.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: SR075WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SR075WH
-
Alias/AKA:, SR075-WHT, SR075-WHT-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$1.68
25
$1.57
50 +
$1.55
Click for Quote
Log in
to unlock special pricing