- Home ›
- All Products›
- SR050-WHT-4801
SR050-WHT-4801
Belden
Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: SR050WHT4801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:SR050-WHT-4801
-
Alias/AKA:SR050WH
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
480
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
480
$1.37
2,000
$1.29
5,000 +
$1.27
Click for Quote
Log in
to unlock special pricing