- Home ›
- All Products›
- M59147
Description
+
Mohawk Category 6A Enhanced Cable, 4 Pair, U/UTP, CMP - 1000ft
Search Keywords: M59147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:M59147
-
Alias/AKA:M59146-PNK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$1.09
2,000
$1.02
5,000 +
$1.01
Click for Quote
Log in
to unlock special pricing