- Home ›
- All Products›
- M57557B
M57557B
Belden
Res Thick Film 1206 26.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 26.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: M57557B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:M57557B
-
Alias/AKA:M57553-DK-GRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
30000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
30,000
$0.290
60,000
$0.272
120,000 +
$0.269
Click for Quote
Log in
to unlock special pricing