- Home ›
- All Products›
- M57206B
M57206B
Belden
Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: M57206B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:M57206B
-
Alias/AKA:M57202-DK-GRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.391
20,000
$0.367
50,000 +
$0.362
Click for Quote
Log in
to unlock special pricing