- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- GRND6-BLK-B246
GRND6-BLK-B246
Belden
Res Thick Film 1206 523K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 523K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: GRND6BLKB246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:GRND6-BLK-B246
-
Alias/AKA:GRND6-010B246
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
246
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
246 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
246
$2.15
2,000
$2.02
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing