- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- DT-11-50-0-C
DT-11-50-0-C
Belden
Diamond 11" 50 lb UV Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diamond 11" 50 lb UV Black
Search Keywords: DT11500C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:DT-11-50-0-C
-
Alias/AKA:DT-11-50-0-C-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
340
$0.075
500
$0.070
1,000 +
$0.069
Click for Quote
Log in
to unlock special pricing