- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- DLC224-BLK-1000
Belden
DLC224-BLK-1000
DMX Lighting Cable, 4 Cond, 24 AWG Stranded TC - 1000ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DMX Lighting Cable, 4 Cond, 24 AWG Stranded TC - 1000ft
Search Keywords: DLC224BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:DLC224-BLK-1000
-
Alias/AKA:DLC224.41
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is DLC224-BLK-1000 RoHS compliant?
Yes, DLC224-BLK-1000 is RoHS compliant.
What is the lead time for DLC224-BLK-1000?
The standard lead time for DLC224-BLK-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$1.43
2,000
$1.34
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing