- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- C632208090
C632208090
Belden
Res Thick Film 0603 240 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 240 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: C632208090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:C632208090
-
Alias/AKA:, C632208090-GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$127.64
3
$119.66
5 +
$118.18
Click for Quote
Log in
to unlock special pricing