- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- AX105252-S1
Belden
AX105252-S1
Conn LC Multi Mode M ST Cable Mount 0.5dB Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn LC Multi Mode M ST Cable Mount 0.5dB Bag
Search Keywords: AX105252S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:AX105252-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:LC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is AX105252-S1 RoHS compliant?
Yes, AX105252-S1 is RoHS compliant.
What is the lead time for AX105252-S1?
The standard lead time for AX105252-S1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$25.77
5
$24.11
10
$23.00
25
$22.31
50
$21.66
100
$20.48
250 +
$19.93
Click for Quote
Log in
to unlock special pricing