- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9981-WHT-1000
Description
+
Lead Wire - 18 AWG - 300V - White - 1000ft.
Search Keywords: 9981WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9981-WHT-1000
-
Alias/AKA:9981-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$953.07
3
$893.51
5 +
$882.48
Click for Quote
Log in
to unlock special pricing