- Home ›
- All Products›
- 9977-010100
Belden
9977-010100
Res Thick Film 1206 383 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 383 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9977010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9977-010100
-
Alias/AKA:, 9977-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9977-010100 RoHS compliant?
Yes, 9977-010100 is RoHS compliant.
What is the lead time for 9977-010100?
The standard lead time for 9977-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$74.16
5
$66.17
10
$64.19
25
$58.92
50
$58.77
100
$57.35
250 +
$55.14
Click for Quote
Log in
to unlock special pricing