- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9949-CHR-100
Description
+
Multiconductor Cable - RS-232 - 37 Conductor - 22 AWG - Chrome - 100ft.
Search Keywords: 9949CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9949-CHR-100
-
Alias/AKA:9949-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$2,594.19
3
$2,432.06
5 +
$2,402.03
Click for Quote
Log in
to unlock special pricing