- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9926-GRY-1000
Description
+
Low Temperature Plastic Lead Wire - 1 Conductor - 26 AWG - 300V - 1000ft - Gray.
Search Keywords: 9926GRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9926-GRY-1000
-
Alias/AKA:9926-0081000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$488.19
3
$457.68
5 +
$452.03
Click for Quote
Log in
to unlock special pricing