Image is representational - see manufacturer specifications

Belden Authorized Distributor

9921-003100

Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A
Search Keywords: 9921003100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9921-003100
Alias/AKA: 9921-ORG-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9921-003100 RoHS compliant?
Yes, 9921-003100 is RoHS compliant.
What is the lead time for 9921-003100?
The standard lead time for 9921-003100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800 can ship
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.06
5
$107.39
10
$104.28
20
$98.57
50
$95.94
100 +
$94.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!